Add To Favorites
Product Overview
Digi-Key Part Number P3.0KADKR-ND
Quantity Available 96,034
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-6GEYJ302V

Description RES SMD 3K OHM 5% 1/8W 0805
Expanded Description 3k Ohm ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ERJ-6GEYJ302V View All Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog ERJ Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Digi-Reel® ?
Part Status Active
Resistance (Ohms) 3k
Tolerance ±5%
Power (Watts) 0.125W, 1/8W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P3.0KCDKR-ND ERJ-6ENF3001V Panasonic Electronic Components Digi-Reel® ? 140,706 - Immediate
Digi-Reel® 1
Additional Resources
Standard Package ? 1
Other Names P3.0KADKR

23:02:42 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.02500 0.25
25 0.01800 0.45
50 0.01360 0.68
100 0.01000 1.00
250 0.00764 1.91
500 0.00612 3.06
1,000 0.00451 4.51

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P3.0KATR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 95,000 - Immediate
  • Unit Price: 0.00323
  • Cut Tape (CT) ? : P3.0KACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 96,034 - Immediate
  • Unit Price: 0.10000
Send Feedback