Keywords:





Product Index > Resistors > Chip Resistor - Surface Mount > ERJ-3GEYJ681V

All prices are in US dollars.
Digi-Key Part NumberP680GTR-ND
Price BreakUnit PriceExtended Price
5,0000.001527.60
10,0000.0013213.20
25,0000.0011629.00
50,0000.0010653.20
125,0000.00104130.30
Quantity Available Digi-Key Stock: 1,585,000
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-3GEYJ681V

DescriptionRES 680 OHM 1/10W 5% 0603 SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
RES 680 OHM 1/10W 5% 0603 SMD | ERJ-3GEYJ681V | P680GTR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ERJ-3GEYJ681V View All Specifications
Product Photos 0603 Pkg
Catalog Drawings 5% Thick Film Chip
Standard Package5,000
CategoryResistors
FamilyChip Resistor - Surface Mount
SeriesERJ
PackagingTape & Reel (TR)
Resistance (Ohms)680
Power (Watts)0.1W, 1/10W
CompositionThick Film
Features-
Temperature Coefficient±200ppm/°C
Tolerance±5%
Package / Case0603 (1608 Metric)
Supplier Device Package0603
Size / Dimension0.063" L x 0.031" W (1.60mm x 0.80mm)
Height0.022" (0.55mm)
Number of Terminations2
Dynamic CatalogERJ Series
Other NamesERJ-3GSYJ681V
ERJ3GEYJ681V
ERJ3GSYJ681V
P680GTR
Possible Substitute
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
P680GCT-NDERJ-3GEYJ681VCut Tape (CT)1,587,612 - Immediate0.100001
P680GDKR-NDERJ-3GEYJ681VDigi-Reel®1,587,612 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

20:31:44 5/18/2013 - Help With This Screen