Add To Favorites
Product Overview
Digi-Key Part Number P3.3KGDKR-ND
Quantity Available 762,365
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-3GEYJ332V

Description RES SMD 3.3K OHM 5% 1/10W 0603
Expanded Description 3.3k Ohm ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Digi-Reel® ?
Part Status Active
Resistance (Ohms) 3.3k
Tolerance ±5%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P3.30KHDKR-ND ERJ-3EKF3301V Panasonic Electronic Components Digi-Reel® ? 422,471 - Immediate
Digi-Reel® 1
Additional Resources
Standard Package ? 1
Other Names P3.3KGDKR

05:15:53 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.01600 0.16
25 0.01160 0.29
50 0.00880 0.44
100 0.00650 0.65
250 0.00496 1.24
500 0.00396 1.98
1,000 0.00292 2.92

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P3.3KGTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 760,000 - Immediate
  • Unit Price: 0.00209
  • Cut Tape (CT) ? : P3.3KGCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 762,365 - Immediate
  • Unit Price: 0.10000
Send Feedback