Keywords:





Product Index > Resistors > Chip Resistor - Surface Mount > ERJ-3GEYJ102V

All prices are in US dollars.
Digi-Key Part NumberP1.0KGDKR-ND
Price BreakUnit PriceExtended Price
10.100000.10
500.009200.46
1000.007000.70
2500.005201.30
5000.003841.92
1,0000.002562.56
Quantity Available Digi-Key Stock: 9,726,921
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-3GEYJ102V

DescriptionRES 1K OHM 1/10W 5% 0603 SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
RES 1K OHM 1/10W 5% 0603 SMD | ERJ-3GEYJ102V | P1.0KGDKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ERJ-3GEYJ102V View All Specifications
Product Photos 0603 Pkg
Catalog Drawings 5% Thick Film Chip
Standard Package1
CategoryResistors
FamilyChip Resistor - Surface Mount
SeriesERJ
PackagingDigi-Reel®
Resistance (Ohms)1k
Power (Watts)0.1W, 1/10W
CompositionThick Film
Features-
Temperature Coefficient±200ppm/°C
Tolerance±5%
Package / Case0603 (1608 Metric)
Supplier Device Package0603
Size / Dimension0.063" L x 0.031" W (1.60mm x 0.80mm)
Height0.022" (0.55mm)
Number of Terminations2
Dynamic CatalogERJ Series
Other NamesP1.0KGDKR
Possible Substitute
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
P1.0KGTR-NDERJ-3GEYJ102VTape & Reel (TR)9,710,000 - Immediate0.001525,000
P1.0KGCT-NDERJ-3GEYJ102VCut Tape (CT)9,726,921 - Immediate0.100001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

19:57:23 5/25/2013 - Help With This Screen