Add To Favorites
Product Overview
Digi-Key Part Number P5.1KJTR-ND
Quantity Available 110,000
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-2GEJ512X

Description RES SMD 5.1K OHM 5% 1/10W 0402
Expanded Description 5.1k Ohm ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance (Ohms) 5.1k
Tolerance ±5%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P5.10KLTR-ND ERJ-2RKF5101X Panasonic Electronic Components Tape & Reel (TR) ? 560,000 - Immediate
0.00281 10,000
Additional Resources
Standard Package ? 10,000
Other Names ERJ2GEJ512X
P5.1KJTR

12:46:01 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.00198 19.80
30,000 0.00174 52.20
50,000 0.00163 81.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : P5.1KJCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 117,566 - Immediate
  • Unit Price: 0.10000
  • Digi-Reel® ? : P5.1KJDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 117,566 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback