Keywords:





Product Index > Resistors > Through Hole Resistors > ERD-S2TJ122V

Obsolete item; call Digi-Key for more information.

All prices are in US dollars.
Digi-Key Part NumberP1.2KBACT-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

ERD-S2TJ122V

DescriptionRES 1.2K OHM 1/4W 5% AXIAL
Lead Free Status / RoHS StatusLead free / RoHS Compliant
RES 1.2K OHM 1/4W 5% AXIAL | ERD-S2TJ122V | P1.2KBACT-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ERDS1, ERDS2, ERD25 Type
Product Photos ERD-S2TJ122V
Product Change Notification ERD, ERO Series Discontinuation 01/Jun/2009
Catalog Drawings ERD-SxTJ Series Sides
Standard Package1
CategoryResistors
FamilyThrough Hole Resistors
SeriesERDS2
PackagingCut Tape (CT)
Resistance (Ohms)1.2k
Power (Watts)0.25W, 1/4W
CompositionCarbon Film
Features-
Temperature Coefficient-150/ -350ppm/°C
Tolerance±5%
Package / CaseAxial
Supplier Device PackageAxial
Size / Dimension0.067" Dia x 0.126" L (1.70mm x 3.20mm)
Height-
Number of Terminations2
Other NamesP1.2KBACT
Possible Substitute

21:52:52 5/22/2013 - Help With This Screen