Add To Favorites
Product Overview
Digi-Key Part Number P1.0KCLTR-ND
Quantity Available
Manufacturer

Manufacturer Part Number

ERA-W27J102X

Description RES TEMP SENS 1K OHM 5% 1/32W
Expanded Description 1k Ohm ±5% 0.03W, 1/32W Temperature Sensitive Specialized Resistor Metal Film 2700ppm/°C Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ERAW, V, S
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog ERAW Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERAW
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Temperature Sensitive
Applications Temperature Correction Circuits
Composition Metal Film
Resistance (Ohms) 1k
Tolerance ±5%
Power (Watts) 0.03W, 1/32W
Temperature Coefficient 2700ppm/°C
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 10,000
Other Names ERAW27J102X
P1.0KCLTR

04:29:55 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.09656 965.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : P1.0KCLCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 36,247 - Immediate
  • Unit Price: 0.50000
  • Digi-Reel® ? : P1.0KCLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 36,247 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback