Add To Favorites
Product Overview
Digi-Key Part Number P1.0KCLDKR-ND
Quantity Available 56,247
Can ship immediately
Manufacturer

Manufacturer Part Number

ERA-W27J102X

Description RES TEMP SENS 1K OHM 5% 1/32W
Expanded Description 1k Ohm ±5% 0.03W, 1/32W Temperature Sensitive Specialized Resistor Metal Film 2700ppm/°C Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ERAW, V, S
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog ERAW Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERAW
Packaging ? Digi-Reel® ?
Part Status Active
Type Temperature Sensitive
Applications Temperature Correction Circuits
Composition Metal Film
Resistance (Ohms) 1k
Tolerance ±5%
Power (Watts) 0.03W, 1/32W
Temperature Coefficient 2700ppm/°C
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
 
Additional Resources
Standard Package ? 1
Other Names P1.0KCLDKR

03:30:10 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 0.50
10 0.35500 3.55
25 0.27680 6.92
50 0.23440 11.72
100 0.18460 18.46
250 0.15620 39.05
500 0.12780 63.90
1,000 0.09940 99.40
5,000 0.09656 482.80

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P1.0KCLTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: 0.09656
  • Cut Tape (CT) ? : P1.0KCLCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 56,247 - Immediate
  • Unit Price: 0.50000
Send Feedback