Add To Favorites
Product Overview
Digi-Key Part Number P1.0KCHDKR-ND
Quantity Available 50,912
Can ship immediately
Manufacturer

Manufacturer Part Number

ERA-V33J102V

Description RES TEMP SENS 1K OHM 5% 1/16W
Expanded Description 1k Ohm ±5% 0.063W, 1/16W Temperature Sensitive Specialized Resistor Metal Film 3300ppm/°C Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ERA-V33J102V View All Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog ERAV Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERAV
Packaging ? Digi-Reel® ?
Part Status Active
Type Temperature Sensitive
Applications Temperature Correction Circuits
Composition Metal Film
Resistance (Ohms) 1k
Tolerance ±5%
Power (Watts) 0.063W, 1/16W
Temperature Coefficient 3300ppm/°C
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P1.0KCHDKR

06:43:22 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 0.69
10 0.49100 4.91
25 0.38280 9.57
50 0.32380 16.19
100 0.25510 25.51
250 0.21588 53.97
500 0.17662 88.31
1,000 0.13737 137.37

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P1.0KCHTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 50,000 - Immediate
  • Unit Price: 0.11864
  • Cut Tape (CT) ? : P1.0KCHCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 50,912 - Immediate
  • Unit Price: 0.69000
Send Feedback