Add To Favorites
Product Overview
Digi-Key Part Number P22CBTR-ND
Quantity Available
Manufacturer

Manufacturer Part Number

ERA-S15J220V

Description RES TEMP SENS 22 OHM 5% 1/10W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ERA-S15J220V View All Specifications
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog ERAS Series
Product Attributes Select All
Category

Resistors

Family

Specialized Resistors

Manufacturer

Panasonic Electronic Components

Series ERAS
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Temperature Sensitive
Applications Temperature Correction Circuits
Composition Metal Film
Resistance (Ohms) 22
Tolerance ±5%
Power (Watts) 0.1W, 1/10W
Temperature Coefficient 1500ppm/°C
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
 
Additional Resources
Standard Package ? 5,000
Other Names ERAS15J220V
P22CBTR

00:20:19 9/27/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.12901 645.05
10,000 0.12368 1,236.75
25,000 0.12125 3,031.25
50,000 0.12009 6,004.30
125,000 0.11883 14,853.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : P22CBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,836 - Immediate
  • Unit Price: 0.95000
  • Digi-Reel® ? : P22CBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,836 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback