Add To Favorites
Product Overview
Digi-Key Part Number P10KCBDKR-ND
Quantity Available 10,757
Can ship immediately
Manufacturer

Manufacturer Part Number

ERA-S15J103V

Description RES TEMP SENS 10K OHM 5% 1/10W
Expanded Description 10k Ohm ±5% 0.1W, 1/10W Temperature Sensitive Specialized Resistor Metal Film 1500ppm/°C Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ERA-S15J103V View All Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog ERAS Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERAS
Packaging ? Digi-Reel® ?
Part Status Active
Type Temperature Sensitive
Applications Temperature Correction Circuits
Composition Metal Film
Resistance (Ohms) 10k
Tolerance ±5%
Power (Watts) 0.1W, 1/10W
Temperature Coefficient 1500ppm/°C
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P10KCBDKR

05:25:42 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 0.69
10 0.49100 4.91
25 0.38280 9.57
50 0.32380 16.19
100 0.25510 25.51
250 0.21588 53.97
500 0.17662 88.31
1,000 0.13737 137.37

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P10KCBTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.11864
  • Cut Tape (CT) ? : P10KCBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,757 - Immediate
  • Unit Price: 0.69000
Send Feedback