Add To Favorites
Product Overview
Digi-Key Part Number 1110-1000-ND
Quantity Available 4
Can ship immediately
Manufacturer

Manufacturer Part Number

ER-VW

Description ULTRA THIN IONIZER DUAL NOZZLE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ER-VW Product Catalog
Other Related Documents How to Read Date Codes
Online Catalog ER-V Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Industrial Automation Sales

Series ER-VW
Part Status Active
Type Ionizer
Mounting Type Benchtop, Wall Mount
Voltage - Input 24VDC
 
You May Also Be Interested In
  • 980 - SCS | SCP331-ND DigiKey Electronics
  • 980
  • SCS
  • AIR GUN IONIZED AC 100/120V
  • Unit Price 944.31000
  • SCP331-ND
  • 963E - SCS | SCP298-ND DigiKey Electronics
  • 963E
  • SCS
  • IONIZER WITH N. AMERICA CORD
  • Unit Price 480.70000
  • SCP298-ND
Additional Resources
Standard Package ? 1
Other Names 1110-1000
ERVW

17:55:26 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 624.77000 624.77

Submit a request for quotation on quantities greater than those displayed.

Send Feedback