Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1110-3423-ND
Quantity Available 15
Can ship immediately
Manufacturer

Manufacturer Part Number

ER-VAPS1

Description AC ADAPTER FOR IONIZER
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ER-Q Series Catalog
Online Catalog ER-Q Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Industrial Automation Sales

Series ER
Part Status Active
Type Adapter
Mounting Type -
Voltage - Input 100 ~ 240 VAC
 
Additional Resources
Standard Package ? 1
Other Names 1110-3423
ER-VAPS1-ND

15:37:01 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 126.21000 126.21
5 119.56600 597.83
10 106.28000 1,062.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback