Add To Favorites
Product Overview
Digi-Key Part Number 1110-1012-ND
Quantity Available 11
Can ship immediately

Factory Stock ?: 5
Manufacturer

Manufacturer Part Number

ER-TF04

Description WIDE FAN TYPE IONIZER 400MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ER-TF Series Catalog
Other Related Documents How to Read Date Codes
Online Catalog ER-TF Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Industrial Automation Sales

Series ER-TF
Part Status Active
Type Ionizer
Mounting Type Benchtop
Voltage - Input 24VDC
 
Additional Resources
Standard Package ? 1
Other Names 1110-1012
ERTF04

07:46:20 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 972.02000 972.02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback