Add To Favorites
Product Overview
Digi-Key Part Number 1110-2580-ND
Quantity Available 2
Can ship immediately
Manufacturer

Manufacturer Part Number

ER-F12S

Description FAN TYPE IONIZER LOW VOLUME
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ER-F Series Catalog
Online Catalog ER-F Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Industrial Automation Sales

Series ER-F
Part Status Active
Type Ionizer
Mounting Type Benchtop, Wall Mount
Voltage - Input 24VDC
 
You May Also Be Interested In
  • 960 - SCS | SCP285-ND DigiKey Electronics
  • 960
  • SCS
  • AIR IONIZER MINI BLOWER
  • Unit Price 420.55000
  • SCP285-ND
  • 963E-EURO - SCS | SCP287-ND DigiKey Electronics
  • 963E-EURO
  • SCS
  • BENCHTOP AIR IONIZER 100-240VAC
  • Unit Price 478.59000
  • SCP287-ND
  • 9110-NO - SCS | SCP569-ND DigiKey Electronics
  • 9110-NO
  • SCS
  • IONIZER BENCHTOP 110-240V W/FAN
  • Unit Price 404.60000
  • SCP569-ND
Additional Resources
Standard Package ? 1
Other Names 1110-2580
ER-F12S-ND

09:36:19 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 435.01000 435.01
5 420.01000 2,100.05
10 412.51000 4,125.10
25 399.01000 9,975.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback