Add To Favorites
Product Overview
Digi-Key Part Number 1110-2154-ND
Quantity Available 32
Can ship immediately

Factory Stock ?: 687
Manufacturer

Manufacturer Part Number

EQ-501

Description SENSOR 2.5M 24-240VAC/12-240VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MR3 Series
Design Resources Development Tool Selector
Online Catalog EQ-500 Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Industrial Automation Sales

Series EQ-500
Part Status Active
Sensing Method Reflective
Sensing Distance 3.937" ~ 98.425" (100mm ~ 2.5m) ADJ
Voltage - Supply 12 V ~ 240 V, 24 V ~ 240 V
Response Time 20ms
Output Configuration Relay - Dark-ON/Light-ON - Selectable
Connection Method Cable
Ingress Protection IP67
Cable Length -
Light Source Infrared
Adjustment Type Adjustable
Operating Temperature -20°C ~ 55°C
 
Additional Resources
Standard Package ? 1
Other Names 1110-2154

13:54:32 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 161.58000 161.58
5 143.62800 718.14
10 134.65000 1,346.50
25 130.16200 3,254.05
50 125.67380 6,283.69

Submit a request for quotation on quantities greater than those displayed.

Send Feedback