Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number T1073-P5P-ND
Quantity Available 3
Can ship immediately
Manufacturer

Manufacturer Part Number

EPSA240100U-P5P-SZ

Description AC/DC WALL MOUNT ADAPTER 24V 24W
Expanded Description 24V 24W AC/DC External Wall Mount Adapter Fixed Blade Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series EPSA
Part Status Obsolete
Region Utilized North America
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 24V
Current - Output (Max) 1A
Power (Watts) 24W
No Load Power Consumption 300mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 3.15" L x 1.38" W x 2.11" H (80.0mm x 35.0mm x 53.6mm)
Approvals cULus
Input Connector NEMA 1-15P
Cord Length 60.2" (1.53m)
Weight -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
102-3627-ND SWI24-24-N-P5 CUI Inc. Box 2,486 - Immediate
17.45000 1
Associated Product
You May Also Be Interested In
  • PJ-011A - CUI Inc. | CP-011A-ND DigiKey Electronics
  • PJ-011A
  • CUI Inc.
  • CONN PWR JACK 2X5.5MM SOLDER
  • Unit Price 1.55000
  • CP-011A-ND
Additional Resources
Standard Package ? 80
Other Names 036-2644R
EPSA240100UP5PSZ
T1073-P5P

23:14:06 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.60000 13.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback