Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number T1072-P5P-ND
Quantity Available 2,062
Can ship immediately
Manufacturer

Manufacturer Part Number

EPSA150160U-P5P-SZ

Description AC/DC WALL MOUNT ADAPTER 15V 24W
Expanded Description 15V 24W AC/DC External Wall Mount Adapter Fixed Blade Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series EPSA
Part Status Obsolete
Region Utilized North America
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 15V
Current - Output (Max) 1.6A
Power (Watts) 24W
No Load Power Consumption 300mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 3.15" L x 1.38" W x 2.11" H (80.0mm x 35.0mm x 53.6mm)
Approvals cULus
Input Connector NEMA 1-15P
Cord Length 60.2" (1.53m)
Weight -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
102-3629-ND SWI24-15-N-P5 CUI Inc. Box 3,096 - Immediate
17.45000 1
Associated Product
Additional Resources
Standard Package ? 80
Other Names 036-2643R
EPSA150160UP5PSZ
T1072-P5P

08:44:38 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.60000 13.60
5 13.23000 66.15
10 12.49500 124.95
25 11.76000 294.00
50 11.02500 551.25
100 10.29000 1,029.00
250 9.92252 2,480.63
500 9.77550 4,887.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback