• Obsolete item.
Product Overview
Digi-Key Part Number T1189-P5RP-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

EPSA120200U-P5RP-SZ

Description AC/DC WALL MOUNT ADAPTER 12V 24W
Expanded Description 12V 24W AC/DC External Wall Mount Adapter Fixed Blade Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
102-3631-ND SWI24-12-N-P5R CUI Inc. Box 380 - Immediate
17.45000 1
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series EPSA
Part Status Obsolete
Region Utilized North America
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 12V
Current - Output (Max) 2A
Power (Watts) 24W
No Load Power Consumption 300mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 3.15" L x 1.38" W x 2.11" H (80.0mm x 35.0mm x 53.6mm)
Approvals cULus
Input Connector NEMA 1-15P
Cord Length 60.2" (1.53m)
Weight -
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 80
Other Names EPSA120200UP5RPSZ
T1189-P5RP

06:32:31 3/29/2017

Send Feedback