Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number T1142-P5N-ND
Quantity Available 57
Can ship immediately
Manufacturer

Manufacturer Part Number

EPSA120200U-P5N-SZ

Description AC/DC WALL MOUNT ADAPTER 12V 24W
Expanded Description 12V 24W AC/DC External Wall Mount Adapter Fixed Blade Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series EPSA
Part Status Obsolete
Region Utilized North America
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 12V
Current - Output (Max) 2A
Power (Watts) 24W
No Load Power Consumption 300mW (Max)
Polarization Negative Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 3.15" L x 1.38" W x 2.11" H (80.0mm x 35.0mm x 53.6mm)
Approvals cULus
Input Connector NEMA 1-15P
Cord Length 60.2" (1.53m)
Weight -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
237-1458-ND WSU120-2000-R Triad Magnetics Box 175 - Immediate
556 - Factory Stock ?
17.28000 1
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 80
Other Names 036-3271R
EPSA120200UP5NSZ
T1142-P5N
T1142-P5P
T1142-P5P-ND

05:12:03 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.60000 13.60
5 13.23000 66.15
10 12.49500 124.95
25 11.76000 294.00
50 11.02500 551.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback