Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number T1154-P5P-ND
Quantity Available 1
Can ship immediately
Manufacturer

Manufacturer Part Number

EPSA120150UE-P5P-EJ

Description AC/DC WALL MOUNT ADAPTER 12V 18W
Expanded Description 12V 18W AC/DC External Wall Mount Adapter Fixed Blade Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series EPSA
Part Status Obsolete
Region Utilized Europe
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 12V
Current - Output (Max) 1.5A
Power (Watts) 18W
No Load Power Consumption -
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 2.95" L x 1.38" W x 2.17" H (75.0mm x 35.0mm x 55.0mm)
Approvals CE, TUVgs
Input Connector CEE 7/16
Cord Length 59" (1.50m)
Weight -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
102-3615-ND SWI18-12-E-P5 CUI Inc. Box 113 - Immediate
17.08000 1
Associated Product
Additional Resources
Standard Package ? 90
Other Names 036-3097R
EPSA120150UEP5PEJ
T1154-P5P

14:43:54 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.15000 13.15

Submit a request for quotation on quantities greater than those displayed.

Send Feedback