Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number T1149-P5P-ND
Quantity Available 518
Can ship immediately
Manufacturer

Manufacturer Part Number

EPSA120050UB-P5P-EJ

Description AC/DC WALL MOUNT ADAPTER 12V 6W
Expanded Description 12V 6W AC/DC External Wall Mount Adapter Fixed Blade Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series EPSA
Part Status Obsolete
Region Utilized United Kingdom
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 12V
Current - Output (Max) 500mA
Power (Watts) 6W
No Load Power Consumption -
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 2.95" L x 1.38" W x 1.46" H (75.0mm x 35.0mm x 55.0mm)
Approvals CE, TUVgs
Input Connector BS 1363
Cord Length 60.2" (1.53m)
Weight 0.139 lb (63.05g)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
102-3565-ND SMI6-12-V-P5 CUI Inc. Box 0
13.99000 1
Associated Product
Additional Resources
Standard Package ? 90
Other Names 036-3102R
EPSA120050UBP5PEJ
T1149-P5P

07:46:39 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.82000 9.82
5 9.55800 47.79
10 9.02700 90.27
25 8.49600 212.40
50 7.96500 398.25
100 7.43400 743.40
250 7.16852 1,792.13
500 7.06230 3,531.15

Submit a request for quotation on quantities greater than those displayed.

Send Feedback