Please see below table to find a substitute for this part number.

  • Obsolete item; call Digi-Key for more information.
All prices are in US dollars.
Digi-Key Part Number T1060-P5P-ND
Price Break Unit Price Extended Price
Call Call Call
Quantity Available 0
Manufacturer

Manufacturer Part Number

EPSA090130U-P5P-EJ

Description AC/DC WALL MOUNT ADAPTER 9V 12W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets EPSA Series, 12W
Product Photos EPSA-12W2 SERIES
Product Training Modules EMI Regulations and Mitigation Considerations for Switching Power Supplies
Reliability Considerations for Power Supplies
Power Supply Safety Standards, Agencies and Marks
Energy Efficiency Standards for External Power Supplies
RoHS Information EPSA 12W Series Cert of Compliance
Catalog Drawings EPS Series_75x35x55
PCN Obsolescence/ EOL EPSA 12W,EU,UK 22/Jun/2015
Level V Multiple Devices 13/Aug/2015
Standard Package ? 90
Category

Power Supplies - External/Internal (Off-Board)

Family

AC DC Desktop, Wall Adapters

Series EPSA
Region Utilized North America
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 9V
Current - Output (Max) 1.3A
Power (Watts) 12W
No Load Power Consumption 300mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 2.95" L x 1.85" W x 1.38" H (75.0mm x 47.0mm x 35.0mm)
Approvals cULus
Power (Watts) - Max 12W
Input Connector NEMA 1-15P
Cord Length 72" (1.83m)
Weight -
Associated Product
839-1219-ND - CBL 2.1X5.5MM JACK-GATOR CLIPS
Other Names 036-2648R
EPSA090130UP5PEJ
T1060-P5P
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
102-3428-ND SWI12-9-N-P5 CUI Inc. Bulk? 1,601 - Immediate
13.08000 1
Customers who are interested in this product are also interested in:
  • SWI12-9-N-P5 - CUI Inc. | 102-3428-ND DigiKey Electronics
  • SWI12-9-N-P5
  • CUI Inc.
  • AC/DC WALL MOUNT ADAPTER 9V 12W
  • Unit Price 13.08000

14:03:39 5/25/2016