• Obsolete item.
Product Overview
Digi-Key Part Number T1059-P5P-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

EPSA060200U-P5P-EJ

Description AC/DC WALL MOUNT ADAPTER 6V 12W
Expanded Description 6V 12W AC/DC External Wall Mount Adapter Fixed Blade Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
102-3426-ND SWI12-5.9-N-P5 CUI Inc. Bulk ? 878 - Immediate
13.45000 1
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series EPSA
Part Status Obsolete
Region Utilized North America
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 6V
Current - Output (Max) 2A
Power (Watts) 12W
No Load Power Consumption 300mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 2.95" L x 1.38" W x 2.17" H (75.0mm x 35.0mm x 55.0mm)
Approvals cULus
Input Connector NEMA 1-15P
Cord Length 72" (1.83m)
Weight -
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 90
Other Names 036-2647R
EPSA060200UP5PEJ
T1059-P5P

15:43:39 3/1/2017

Send Feedback