Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number T1255-P5P-ND
Quantity Available 515
Can ship immediately
Manufacturer

Manufacturer Part Number

EPSA060100U-P5P-SZ

Description AC/DC WALL MOUNT ADAPTER 6V 6W
Expanded Description 6V 6W AC/DC External Wall Mount Adapter Fixed Blade Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series EPSA
Part Status Obsolete
Region Utilized North America
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 6V
Current - Output (Max) 1A
Power (Watts) 6W
No Load Power Consumption -
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 2.35" L x 1.05" W x 1.82" H (59.8mm x 26.6mm x 46.1mm)
Approvals CE, TUVgs
Input Connector NEMA 1-15P
Cord Length 60.2" (1.53m)
Weight 0.139 lb (63.05g)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
102-3611-ND SWI6-5.9-N-P5 CUI Inc. Box 676 - Immediate
10.51000 1
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 160
Other Names EPSA060100UP5PSZ
T1255-P5P

16:51:47 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.42000 9.42
5 8.95000 44.75
10 8.71400 87.14
25 8.24240 206.06
50 7.77160 388.58
100 7.53600 753.60
250 7.06500 1,766.25
500 6.59400 3,297.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback