Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number T1152-P5P-ND
Quantity Available 83
Can ship immediately
Manufacturer

Manufacturer Part Number

EPSA050250UB-P5P-EJ

Description AC/DC WALL MOUNT ADAPTER 5V 12W
Expanded Description 5V 12W AC/DC External Wall Mount Adapter Fixed Blade Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series EPSA
Part Status Obsolete
Region Utilized United Kingdom
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5V
Current - Output (Max) 2.5A
Power (Watts) 12W
No Load Power Consumption 300mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 2.95" L x 1.97" W x 1.85" H (75.0mm x 50.0mm x 47.0mm)
Approvals cULus
Input Connector BS 1363
Cord Length 72" (1.83m)
Weight -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SMI18-5-K-P5R-ND SMI18-5-K-P5R CUI Inc. Box 0
11.78380 560  Non-Stock ?
Associated Product
Additional Resources
Standard Package ? 90
Other Names 036-3094R
EPSA050250UBP5PEJ
T1152-P5P

13:40:43 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.30000 12.30
5 11.97000 59.85
10 11.30500 113.05
25 10.64000 266.00
50 9.97500 498.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback