Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number T1148-P5P-ND
Quantity Available 173
Can ship immediately
Manufacturer

Manufacturer Part Number

EPSA050120UB-P5P-EJ

Description 5V 6W AC/DC External Wall Mount Adapter Fixed Blade Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Category

Power Supplies - External/Internal (Off-Board)

Family

AC DC Desktop, Wall Adapters

Manufacturer

CUI Inc.

Series EPSA
Part Status Obsolete
Region Utilized United Kingdom
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5V
Current - Output (Max) 1.2A
Power (Watts) 6W
No Load Power Consumption -
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 1.38" L x 1.46" W x 2.95" H (35.0mm x 55.0mm x 75.0mm)
Approvals CE, TUVgs
Power (Watts) - Max 6W
Input Connector BS 1363
Cord Length 60.2" (1.53m)
Weight 0.139 lb (63.05g)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
102-3563-ND SMI6-5-V-P5 CUI Inc. Box 630 - Immediate
13.99000 1
Associated Product
Additional Resources
Standard Package ? 90
Other Names 036-3100R
EPSA050120UBP5PEJ
T1148-P5P

21:37:35 12/5/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.82000 9.82
5 9.55800 47.79
10 9.02700 90.27
25 8.49600 212.40
50 7.96500 398.25
100 7.43400 743.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback