• Obsolete item.
Product Overview
Digi-Key Part Number T1268-P5P-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

EPSA033180U-P5P-SZ

Description AC/DC WALL MOUNT ADAPTER 3.3V 6W
Expanded Description 3.3V 6W AC/DC External Wall Mount Adapter Fixed Blade Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
102-3705-ND SWI6-3.3-N-P5 CUI Inc. Box 686 - Immediate
10.51000 1
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series EPSA
Part Status Obsolete
Region Utilized North America
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 3.3V
Current - Output (Max) 1.8A
Power (Watts) 6W
No Load Power Consumption 300mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 2.35" L x 1.05" W x 1.82" H (59.8mm x 26.6mm x 46.1mm)
Approvals cULus, PSE
Input Connector NEMA 1-15P
Cord Length 60.2" (1.53m)
Weight 0.139 lb (63.05g)
 
Associated Product
Additional Resources
Standard Package ? 160
Other Names EPSA033180UP5PSZ
T1268-P5P

13:26:35 2/27/2017

Send Feedback