• Obsolete item.
Product Overview
Digi-Key Part Number T987-P5P-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

EPS240025-P5P

Description AC/DC WALL MOUNT ADAPTER 24V 6W
Expanded Description 24V 6W AC/DC External Wall Mount Adapter Fixed Blade Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
102-3433-ND SWI12-24-N-P5 CUI Inc. Bulk ? 460 - Immediate
12.30000 1
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series EPS
Part Status Obsolete
Region Utilized North America
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 100 ~ 132 VAC
Voltage - Output 24V
Current - Output (Max) 250mA
Power (Watts) 6W
No Load Power Consumption 300mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
Size / Dimension 2.45" L x 1.06" W x 1.65" H (62.3mm x 26.8mm x 42.0mm)
Approvals cULus
Input Connector NEMA 1-15P
Cord Length 72" (1.83m)
Weight -
 
Associated Product
You May Also Be Interested In
  • PJ-037A - CUI Inc. | CP-037A-ND DigiKey Electronics
  • PJ-037A
  • CUI Inc.
  • CONN PWR JACK 2X5.5MM SOLDER
  • Unit Price 0.58000
  • CP-037A-ND
Additional Resources
Standard Package ? 200
Other Names 036-0814R
EPS240025P5P
T987-P5P

17:34:22 1/18/2017

Send Feedback