Please see below table to find a substitute for this part number.

  • Obsolete item; call Digi-Key for more information.
All prices are in US dollars.
Digi-Key Part Number T985-P5P-ND
Price Break Unit Price Extended Price
1 9.69000 9.69
5 9.43200 47.16
10 8.90800 89.08
25 8.38400 209.60
50 7.86000 393.00
100 7.33600 733.60
250 7.07400 1,768.50
500 6.96920 3,484.60
Quantity Available Digi-Key Stock: 279
Can ship immediately
Manufacturer

Manufacturer Part Number

EPS150040-P5P

Description AC/DC WALL MOUNT ADAPTER 15V 6W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets EPS Series, 6W
Product Photos EPS120050-P5N
Product Training Modules EMI Regulations and Mitigation Considerations for Switching Power Supplies
Reliability Considerations for Power Supplies
Power Supply Safety Standards, Agencies and Marks
RoHS Information EPS 6W Series Cert of Compliance
Catalog Drawings EPS Series_63x26.6x43.3
PCN Obsolescence/ EOL Level V Multiple Devices 13/Aug/2015
Standard Package ? 200
Category

Power Supplies - External/Internal (Off-Board)

Family

AC DC Desktop, Wall Adapters

Series EPS
Region Utilized North America
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 100 ~ 132 VAC
Voltage - Output 15V
Current - Output (Max) 400mA
Power (Watts) 6W
No Load Power Consumption 300mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
Size / Dimension 2.45" L x 1.06" W x 1.65" H (62.3mm x 26.8mm x 42.0mm)
Approvals cULus
Power (Watts) - Max 6W
Input Connector NEMA 1-15P
Cord Length 72" (1.83m)
Weight -
Associated Product
839-1219-ND - CBL 2.1X5.5MM JACK-GATOR CLIPS
Other Names 036-0812R
EPS150040P5P
T985-P5P
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
102-3604-ND SWI6-15-N-P5 CUI Inc. Box 807 - Immediate
10.51000 1
Customers who are interested in this product are also interested in:
  • SWI6-15-N-P5 - CUI Inc. | 102-3604-ND DigiKey Electronics
  • SWI6-15-N-P5
  • CUI Inc.
  • AC/DC WALL MOUNT ADAPTER 15V 6W
  • Unit Price 10.51000

06:53:13 6/26/2016