Keywords:





Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Desktop, Wall Adapters > EPS120050-P1P

All prices are in US dollars.
Digi-Key Part NumberT982-P1P-ND
Price BreakUnit PriceExtended Price
17.850007.85
106.9800069.80
256.63120165.78
506.36920318.46
1006.10750610.75
2505.584001,396.00
5005.235002,617.50
1,0004.798754,798.75
2,5004.7115011,778.75
Quantity Available Digi-Key Stock: 2,658
Can ship immediately
Manufacturer

Manufacturer Part Number

EPS120050-P1P

DescriptionXFRMR WALL MNT 12VDC 0.50A ESTAR
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
XFRMR WALL MNT 12VDC 0.50A ESTAR | EPS120050-P1P | T982-P1P-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets EPS Series, 6W
Product Photos EPS-63 SERIES
Other Related Documents Additional Plug Options
Product Training Modules Worldwide External Power Adapter Efficiency Standards
Catalog Drawings EPS Series_63x26.6x43.3
Featured Product EPSA/ETSA Series Power Adapters
Standard Package1,000
CategoryPower Supplies - External/Internal (Off-Board)
FamilyAC DC Desktop, Wall Adapters
SeriesEPS 6W
Region UtilizedNorth America
FormWall Mount (2 Prong)
Voltage - Input100 ~ 132 VAC
Voltage - Output per Connector12V
Current - Output (Max)500mA
Power (Watts)6W
Power Supply TypeSwitching
PolarizationPositive Tip, Negative Sleeve
Output Connector3.5mm O.D. x 14.0mm Male
ApplicationsCommercial
FeaturesOCP, OVP, SCP
EfficiencyLevel V
Operating Temperature0°C ~ 40°C
AC Input Connector-
Cord Length72" (1.83m)
Line Regulation±1%
Load Regulation±5%
Weight-
Dynamic CatalogEPS 6W Series
Other Names036-0809R
EPS120050P1P
T982-P1P

21:49:18 5/25/2013 - Help With This Screen