Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number T1020-P5RP-ND
Quantity Available 1,287
Can ship immediately
Manufacturer

Manufacturer Part Number

EPS090066-P5RP

Description AC/DC WALL MOUNT ADAPTER 9V 6W
Expanded Description 9V 6W AC/DC External Wall Mount Adapter Fixed Blade Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series EPS
Part Status Obsolete
Region Utilized North America
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 100 ~ 132 VAC
Voltage - Output 9V
Current - Output (Max) 660mA
Power (Watts) 6W
No Load Power Consumption 300mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
Size / Dimension 2.45" L x 1.06" W x 1.65" H (62.3mm x 26.8mm x 42.0mm)
Approvals cULus
Input Connector NEMA 1-15P
Cord Length 72" (1.83m)
Weight -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
102-3607-ND SWI6-9-N-P5R CUI Inc. Box 409 - Immediate
10.51000 1
Associated Product
You May Also Be Interested In
  • A000066 - Arduino | 1050-1024-ND DigiKey Electronics
  • A000066
  • Arduino
  • ARDUINO UNO BOARD REV3
  • Unit Price 21.49000
  • 1050-1024-ND
Additional Resources
Standard Package ? 200
Other Names 036-1431R
EPS090066P5RP
T1020-P5RP

06:05:56 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.69000 9.69
5 9.43200 47.16
10 8.90800 89.08
25 8.38400 209.60
50 7.86000 393.00
100 7.33600 733.60
250 7.07400 1,768.50
500 6.96920 3,484.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback