Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number T1134-P5N-ND
Quantity Available 108
Can ship immediately
Manufacturer

Manufacturer Part Number

EPS090066-P5N

Description AC/DC WALL MOUNT ADAPTER 9V 6W
Expanded Description 9V 6W AC/DC External Wall Mount Adapter Fixed Blade Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series EPS
Part Status Obsolete
Region Utilized North America
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 100 ~ 132 VAC
Voltage - Output 9V
Current - Output (Max) 660mA
Power (Watts) 6W
No Load Power Consumption 300mW (Max)
Polarization Negative Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
Size / Dimension 2.45" L x 1.06" W x 1.65" H (62.3mm x 26.8mm x 42.0mm)
Approvals cULus
Input Connector NEMA 1-15P
Cord Length 72" (1.83m)
Weight -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
102-3613-ND SWI6-9-N-N5 CUI Inc. Box 530 - Immediate
10.51000 1
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 036-1867R
EPS090066P5N
T1134-P5N

03:28:55 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.69000 9.69
5 9.43200 47.16
10 8.90800 89.08
25 8.38400 209.60
50 7.86000 393.00
100 7.33600 733.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback