Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number T977-P6P-ND
Quantity Available 4,972
Can ship immediately
Manufacturer

Manufacturer Part Number

EPS050100-P6P

Description AC/DC WALL MOUNT ADAPTER 5V 6W
Expanded Description 5V 6W AC/DC External Wall Mount Adapter Fixed Blade Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series EPS
Part Status Obsolete
Region Utilized North America
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 100 ~ 132 VAC
Voltage - Output 5V
Current - Output (Max) 1A
Power (Watts) 6W
No Load Power Consumption 300mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 12.0mm
Size / Dimension 2.45" L x 1.06" W x 1.65" H (62.3mm x 26.8mm x 42.0mm)
Approvals cULus
Input Connector NEMA 1-15P
Cord Length 72" (1.83m)
Weight -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
102-3596-ND SWI6-5-N-P6 CUI Inc. Box 1,727 - Immediate
10.51000 1
You May Also Be Interested In
  • PJ-005B - CUI Inc. | CP-6-ND DigiKey Electronics
  • PJ-005B
  • CUI Inc.
  • CONN PWR JACK 2.5X5.5MM SOLDER
  • Unit Price 2.15000
  • CP-6-ND
  • PJ-065B - CUI Inc. | CP-065B-ND DigiKey Electronics
  • PJ-065B
  • CUI Inc.
  • CONN PWR JACK 2.5X5.5MM SOLDER
  • Unit Price 2.15000
  • CP-065B-ND
Additional Resources
Standard Package ? 200
Other Names 036-0807R
EPS050100P6P
T977-P6P

23:17:41 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.69000 9.69
5 9.43200 47.16
10 8.90800 89.08
25 8.38400 209.60
50 7.86000 393.00
100 7.33600 733.60
250 7.07400 1,768.50
500 6.96920 3,484.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback