Keywords:





Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Desktop, Wall Adapters > EPS030100-P7P

All prices are in US dollars.
Digi-Key Part NumberT975-P7P-ND
Price BreakUnit PriceExtended Price
18.060008.06
107.1600071.60
256.80200170.05
506.53360326.68
1006.26500626.50
2505.728001,432.00
5005.370002,685.00
1,0004.922504,922.50
2,5004.8330012,082.50
Quantity Available Digi-Key Stock: 1,094
Can ship immediately
Manufacturer

Manufacturer Part Number

EPS030100-P7P

DescriptionXFRMR WALL MNT 3VDC 1.0A E-STAR
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
XFRMR WALL MNT 3VDC 1.0A E-STAR | EPS030100-P7P | T975-P7P-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets EPS Series, 6W
Product Photos EPS-61 SERIES
Other Related Documents Additional Plug Options
Catalog Drawings EPS Series_63x26.6x43.3
Standard Package1,000
CategoryPower Supplies - External/Internal (Off-Board)
FamilyAC DC Desktop, Wall Adapters
SeriesEPS 6W
Region UtilizedNorth America
FormWall Mount (2 Prong)
Voltage - Input100 ~ 132 VAC
Voltage - Output per Connector3V
Current - Output (Max)1A
Power (Watts)3W
Power Supply TypeSwitching
PolarizationPositive Center
Output Connector1.35mm I.D. x 3.5mm O.D. x 9.5mm Female
ApplicationsCommercial
FeaturesOCP, OVP, SCP
EfficiencyLevel IV
Operating Temperature0°C ~ 40°C
AC Input Connector-
Cord Length72" (1.83m)
Line Regulation±1%
Load Regulation±5%
Weight-
Dynamic CatalogEPS 6W Series
Other Names036-0805R
EPS030100P7P
T975-P7P

13:24:30 6/19/2013 - Help With This Screen