Keywords:





Product Index > Integrated Circuits (ICs) > Embedded - CPLDs (Complex Programmable Logic Devices) > EPM7064AETC44-10N

All prices are in US dollars.
Digi-Key Part Number544-2008-ND
Price BreakUnit PriceExtended Price
17.600007.60
Quantity Available Digi-Key Stock: 306
Can ship immediately
Manufacturer

Manufacturer Part Number

EPM7064AETC44-10N

DescriptionIC MAX 7000 CPLD 64 44-TQFP
Lead Free Status / RoHS StatusLead free / RoHS Compliant

This part can be programmed by Digi-Key; for details please contact our custom department at 1-800-344-4539 x5725 or custom.orders@digikey.com

 

QuantityItem Number Customer Reference
IC MAX 7000 CPLD 64 44-TQFP | EPM7064AETC44-10N | 544-2008-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MAX 7000A Device Family Data Sheet
Product Photos 44-TQFP Pkg
Product Change Notification Bond Wire Change 4/Sept/2008
Standard Package480
CategoryIntegrated Circuits (ICs)
FamilyEmbedded - CPLDs (Complex Programmable Logic Devices)
SeriesMAX® 7000A
PackagingTray
Programmable TypeIn System Programmable
Delay Time tpd(1) Max10.0ns
Voltage Supply - Internal3 V ~ 3.6 V
Number of Logic Elements/Blocks4
Number of Macrocells64
Number of Gates1250
Number of I /O36
Operating Temperature0°C ~ 70°C
Mounting TypeSurface Mount
Package / Case44-TQFP
Supplier Device Package44-TQFP (10x10)
Dynamic CatalogMAX® 7000A
Other Names544-2008
EPM7064AETC44-10N-ND
EPM7064AETC4410N

8:16:02 5/22/2013 - Help With This Screen