Add To Favorites
  • Digi-Key has discontinued this item; limited quantity available.
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
Product Overview
Digi-Key Part Number 471-1001-ND
Quantity Available 25
Can ship immediately
Manufacturer

CBM America Corporation

Manufacturer Part Number

EPL1602S3

Description THERMAL LINE PRINTER 3" 5V
Product Attributes Select All
Categories
Manufacturer

CBM America Corporation

Series EPL1600
Part Status Discontinued at Digi-Key
Type Thermal Line Printer
Specifications 400 Dots-Line/s Max, 5V, 80mm Paper Width
Weight -
 
Additional Resources
Standard Package ? 1
Other Names 471-1001
PT1001
PT1001-ND

07:37:00 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 90.27000 90.27

Submit a request for quotation on quantities greater than those displayed.

Send Feedback