|
Keywords: ? 





Product Index > Connectors, Interconnects > Coaxial Connectors (RF) > LEMO EPL.00.650.NLNY

Non-Stock ? 

All prices are in US dollars.
Digi-Key Part NumberEPL.00.650.NLNY-ND
Price BreakUnit PriceExtended Price
136.5000036.50
Quantity Available
Manufacturer

Manufacturer Part Number

EPL.00.650.NLNY

DescriptionCONN TRIAX JACK R/A 50 OHM PCB
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Coaxial, Triaxial, Multi Catalog
Standard Package ? 1
Category

Connectors, Interconnects

Family

Coaxial Connectors (RF)

Series00
Packaging ? Bulk ? 
Connector StyleTriax
Connector TypeJack, Female Socket
Contact TerminationSolder
Shield TerminationSolder
Impedance50 Ohm
Mounting TypeThrough Hole, Right Angle
Cable Group-
Fastening TypePush-Pull
Frequency - Max-
Features-
Housing ColorSilver
Ingress Protection-
Body MaterialBrass
Body FinishNickel
Center Contact Material-
Center Contact Plating-
Dielectric MaterialPolyetheretherketone (PEEK)
Voltage Rating-
Operating Temperature-

19:49:57 7/6/2015