Add To Favorites
Product Overview
Digi-Key Part Number 917-1033-ND
Quantity Available 21
Can ship immediately
Manufacturer

Manufacturer Part Number

EPC9107

Description BOARD EVAL FOR EPC2015
Expanded Description EPC2015 eGaN® DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

EPC

Series eGaN®
Part Status Active
Main Purpose DC/DC, Step Down
Outputs and Type 1, Non-Isolated
Power - Output -
Voltage - Output 3.3V
Current - Output 15A
Voltage - Input 9 V ~ 28 V
Regulator Topology Buck
Frequency - Switching 1MHz
Board Type Fully Populated
Supplied Contents Board
Utilized IC / Part EPC2015
 
You May Also Be Interested In
  • EPC9115 - EPC | 917-1095-ND DigiKey Electronics
  • EPC9115
  • EPC
  • EVAL BOARD GAN EPC2020/EPC2021
  • Unit Price 780.00000
  • 917-1095-ND
  • EPC9118 - EPC | 917-1073-ND DigiKey Electronics
  • EPC9118
  • EPC
  • EVAL BOARD EGAN FET
  • Unit Price 215.63000
  • 917-1073-ND
  • EPC9101 - EPC | 917-1024-ND DigiKey Electronics
  • EPC9101
  • EPC
  • EVAL DEV EPC2015/2014 EGAN FETS
  • Unit Price 135.00000
  • 917-1024-ND
  • EPC9203 - EPC | 917-1096-ND DigiKey Electronics
  • EPC9203
  • EPC
  • DEMO CIRCUIT FOR EPC2021 80V
  • Unit Price 45.63000
  • 917-1096-ND
Additional Resources
Standard Package ? 40
Other Names 917-1033

03:59:29 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 187.50000 187.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback