Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 917-1031-ND
Quantity Available
Manufacturer

Manufacturer Part Number

EPC9010

Description BOARD DEV FOR EPC2016
Expanded Description EPC2016 eGaN® Series Power Management, Half H-Bridge Driver (External FET) Evaluation Board
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
917-1094-ND EPC9010C EPC Bulk ? 36 - Immediate
90.00000 1
Product Attributes Select All
Categories
Manufacturer

EPC

Series eGaN®
Part Status Active
Main Purpose Power Management, Half H-Bridge Driver (External FET)
Embedded No
Utilized IC / Part EPC2016
Primary Attributes 100V, 7A Max Output GaNFET Capability
Secondary Attributes -
Supplied Contents Board
 
Associated Product
  • EPC2016 - EPC | 917-1027-2-ND DigiKey Electronics
  • EPC2016
  • EPC
  • TRANS GAN 100V 11A BUMPED DIE
  • Unit Price 1.33000
  • 917-1027-2-ND
You May Also Be Interested In
  • EPC9106 - EPC | 917-1090-ND DigiKey Electronics
  • EPC9106
  • EPC
  • EVAL BOARD FOR EPC2016
  • Unit Price 1,338.00000
  • 917-1090-ND
Additional Resources
Standard Package ? 40
Other Names 917-1031

11:45:35 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
40 90.00000 3,600.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback