Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 917-1013-ND
Quantity Available
Manufacturer

Manufacturer Part Number

EPC9004

Description BOARD DEV FOR EPC2012 200V EGAN
Expanded Description EPC2012 eGaN® Series Power Management, Half H-Bridge Driver (External FET) Evaluation Board
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
917-1092-ND EPC9004C EPC Bulk ? 4 - Immediate
90.00000 1
Product Attributes Select All
Categories
Manufacturer

EPC

Series eGaN®
Part Status Active
Main Purpose Power Management, Half H-Bridge Driver (External FET)
Embedded No
Utilized IC / Part EPC2012
Primary Attributes 200V, 3A Max Output GaNFET Capability
Secondary Attributes GaNFET Driver Circuit Uses 7V ~ 12V
Supplied Contents Board
 
Associated Product
  • EPC2012 - EPC | 917-1017-2-ND DigiKey Electronics
  • EPC2012
  • EPC
  • TRANS GAN 200V 3A BUMPED DIE
  • Unit Price 1.12665
  • 917-1017-2-ND
  • EPC2012 - EPC | 917-1017-1-ND DigiKey Electronics
  • EPC2012
  • EPC
  • TRANS GAN 200V 3A BUMPED DIE
  • Unit Price 2.48000
  • 917-1017-1-ND
You May Also Be Interested In
  • EPC9004C - EPC | 917-1092-ND DigiKey Electronics
  • EPC9004C
  • EPC
  • BOARD DEV FOR EPC2012C 200V EGAN
  • Unit Price 90.00000
  • 917-1092-ND
Additional Resources
Standard Package ? 40
Other Names 917-1013

05:26:23 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
40 90.00000 3,600.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback