• Obsolete item.
Product Overview
Digi-Key Part Number T1130-P5-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

EPA240050-P5-SZ

Description AC/AC WALL MOUNT ADAPTER 24V 12W
Expanded Description 24VAC 500mA AC/AC External Wall Mount (Class II) Adapter Fixed Blade Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series EPA
Part Status Obsolete
Region Utilized North America
Form Wall Mount (Class II)
Input Type Fixed Blade
Voltage - Input 120VAC
Voltage - Output 24VAC
Current - Output (Max) 500mA
Power (Watts) 12W
No Load Power Consumption -
Applications ITE (Commercial)
Efficiency Level IV
Operating Temperature -
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
Size / Dimension 1.93" L x 2.31" W x 3.21" H (49.1mm x 58.7mm x 81.6mm)
Approvals cULus
Input Connector NEMA 1-15P
Cord Length 72" (1.83m)
 
Additional Resources
Standard Package ? 40
Other Names 035-1345R
EPA240050P5SZ
T1130-P5

03:54:02 3/24/2017

Send Feedback