• Obsolete item.
Product Overview
Digi-Key Part Number T1129-P5-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

EPA160025-P5-SZ

Description AC/AC WALL MOUNT ADAPTER 16V 4W
Expanded Description 16VAC 250mA AC/AC External Wall Mount (Class II) Adapter Fixed Blade Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series EPA
Part Status Obsolete
Region Utilized North America
Form Wall Mount (Class II)
Input Type Fixed Blade
Voltage - Input 120VAC
Voltage - Output 16VAC
Current - Output (Max) 250mA
Power (Watts) 4W
No Load Power Consumption -
Applications ITE (Commercial)
Efficiency Level IV
Operating Temperature -
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
Size / Dimension 1.65" L x 2.01" W x 2.47" H (42.0mm x 51.0mm x 62.7mm)
Approvals cULus
Input Connector NEMA 1-15P
Cord Length 72" (1.83m)
 
You May Also Be Interested In
  • PJ-202A - CUI Inc. | CP-202A-ND DigiKey Electronics
  • PJ-202A
  • CUI Inc.
  • CONN PWR JACK 2X5.5MM KINKED PIN
  • Unit Price 0.60000
  • CP-202A-ND
Additional Resources
Standard Package ? 60
Other Names 035-1344R
EPA160025P5SZ
T1129-P5

10:42:51 1/17/2017

Send Feedback