• Obsolete item.
Product Overview
Digi-Key Part Number T1008-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

EPA120100-S/T-SZ

Description AC/AC WALL MOUNT ADAPTER 12V 12W
Expanded Description 12VAC 1A AC/AC External Wall Mount (Class II) Adapter Fixed Blade Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series EPA
Part Status Obsolete
Region Utilized North America
Form Wall Mount (Class II)
Input Type Fixed Blade
Voltage - Input 120VAC
Voltage - Output 12VAC
Current - Output (Max) 1A
Power (Watts) 12W
No Load Power Consumption 500mW (Max)
Applications ITE (Commercial)
Efficiency Level IV
Operating Temperature -
Output Connector Stripped, Tinned Wire Leads
Size / Dimension 1.93" L x 2.31" W x 3.21" H (49.1mm x 58.7mm x 81.6mm)
Approvals cULus
Input Connector NEMA 1-15P
Cord Length 72" (1.83m)
 
Additional Resources
Standard Package ? 520
Other Names 035-1113R
EPA120100S/TSZ
T1008

02:59:02 1/19/2017

Send Feedback