Keywords:





Product Index > Power Supplies - External/Internal (Off-Board) > AC AC Wall Adapters > EPA120100-P5-SZ

All prices are in US dollars.
Digi-Key Part NumberT1128-P5-ND
Price BreakUnit PriceExtended Price
110.3700010.37
109.2200092.20
508.41320420.66
1008.06750806.75
2507.376001,844.00
5006.915003,457.50
1,0006.338756,338.75
2,5006.2235015,558.75
5,0006.1313030,656.50
Quantity Available Digi-Key Stock: 223
Can ship immediately
Manufacturer

Manufacturer Part Number

EPA120100-P5-SZ

DescriptionTRANS WALL 12VAC 1A ENERGY STAR
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
TRANS WALL 12VAC 1A ENERGY STAR | EPA120100-P5-SZ | T1128-P5-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets EPA120100-P5-SZ
Product Photos EPA060100-P5-SZ
RoHS Information EPA120100-P5-SZ Cert of Compliance
Catalog Drawings EPA Series_82x59x49
Standard Package40
CategoryPower Supplies - External/Internal (Off-Board)
FamilyAC AC Wall Adapters
SeriesEPA
FormWall Mount - North America/Japan - 2 Prong
Voltage - Output per Connector12VAC
Current - Output1A
Polarization-
Output Connector2.1mm I.D. x 5.5mm O.D. x 12mm Female
Voltage - Input120VAC
Power - Output12W
Transformer TypeLinear, Unregulated - Energy Star
EfficiencyEnergy Star - Level IV
Dynamic CatalogEPA Series
Associated ProductCP-2225-ND - CORD YE-2013 GATOR CLIP SPT 1'
Other Names035-1343R
EPA120100P5SZ
T1128-P5

2:44:47 5/26/2013 - Help With This Screen