• Obsolete item.
Product Overview
Digi-Key Part Number EPA060200-S/T-SZ-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

EPA060200-S/T-SZ

Description AC/AC WALL MOUNT ADAPTER 6V 12W
Expanded Description 6VAC 2A AC/AC External Wall Mount (Class II) Adapter Fixed Blade Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets EPA060200
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series EPA
Part Status Obsolete
Region Utilized North America
Form Wall Mount (Class II)
Input Type Fixed Blade
Voltage - Input 120VAC
Voltage - Output 6VAC
Current - Output (Max) 2A
Power (Watts) 12W
No Load Power Consumption 500mW (Max)
Applications ITE (Commercial)
Efficiency Level IV
Operating Temperature -
Output Connector Stripped, Tinned Wire Leads
Size / Dimension 1.93" L x 2.31" W x 3.21" H (49.1mm x 58.7mm x 81.6mm)
Approvals cULus
Input Connector NEMA 1-15P
Cord Length 72" (1.83m)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 520
Other Names EPA060200S/TSZ

12:30:39 3/30/2017

Send Feedback