Keywords:





Product Index > RF/IF and RFID > RF Transceivers > ENW-89829A2JF

All prices are in US dollars.
Digi-Key Part NumberP14961DKR-ND
Price BreakUnit PriceExtended Price
118.2800018.28
2515.37360384.34
10014.127001,412.70
25012.880523,220.13
Quantity Available Digi-Key Stock: 1,540
Can ship immediately
Manufacturer

Manufacturer Part Number

ENW-89829A2JF

DescriptionBLUETOOTH HCI MODULE W/ ANTENNA
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
BLUETOOTH HCI MODULE W/ ANTENNA | ENW-89829A2JF | P14961DKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets PAN1325A/1315A Introduction
PAN1325A/1315A Spec
Product Photos ENW-89829A2JF
Featured Product PAN1325A/1315A Series Bluetooth® RF Modules
Bluetooth® Modules Selection Guide
Standard Package1
CategoryRF/IF and RFID
FamilyRF Transceivers
SeriesPAN1325A
PackagingDigi-Reel®
Frequency2.4GHz
Data Rate - Maximum-
Modulation or ProtocolBluetooth v2.1+EDR
ApplicationsGeneral Purpose
Power - Output10dBm
Sensitivity-93dBm
Voltage - Supply1.7 V ~ 4.8 V
Current - Receiving33mA
Current - Transmitting33mA
Data InterfaceSolder Pad
Memory Size-
Antenna ConnectorOn-Board, Chip
Operating Temperature-20°C ~ 70°C
Package / CaseModule
Dynamic CatalogPAN13x5
Other NamesP14961DKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
P14961CT-NDENW-89829A2JFCut Tape (CT)1,540 - Immediate18.280001
P14961TR-NDENW-89829A2JFTape & Reel (TR)500 - Immediate12.04950500

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

11:35:32 5/21/2013 - Help With This Screen