Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number N709-ND
Quantity Available 9
Can ship immediately
Manufacturer

Manufacturer Part Number

ENFHH41E

Description AREA LIGHT LED 75/100LM AA(4)
Expanded Description Flashlight Standard, Area Light Style LED 75, 100 Lumens AA (Requires 4) 7.48" (190.0mm)
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ENFHH41E
Product Attributes Select All
Categories
Manufacturer

Energizer Battery Company

Series -
Part Status Obsolete
Type Standard, Area Light
Lamp Type LED
Lamp Output 75, 100 Lumens
Features Multiple Modes, Non-Slip Grip, Water Resistant
Battery Cell Size AA (Requires 4)
Length 7.48" (190.0mm)
Material - Body -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 4
Other Names N709

05:50:24 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.95000 22.95
5 21.67600 108.38
10 20.40000 204.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback