Add To Favorites
Product Overview
Digi-Key Part Number N710-ND
Quantity Available 10
Can ship immediately
Manufacturer

Manufacturer Part Number

ENFAT41E

Description AREA LIGHT LED 150LM AA(4)
Expanded Description Flashlight Standard, Area Light Style LED 150 Lumens AA (Requires 4) 7.64" (194.1mm)
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets ENFAT41E
Online Catalog ENFAT41E
Product Attributes Select All
Categories
Manufacturer

Energizer Battery Company

Series -
Part Status Active
Type Standard, Area Light
Lamp Type LED
Lamp Output 150 Lumens
Features Multiple Modes, Swiveling Head, Water Resistant
Battery Cell Size AA (Requires 4)
Length 7.64" (194.1mm)
Material - Body -
 
Additional Resources
Standard Package ? 2
Other Names N710

04:33:52 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 28.69000 28.69
5 27.09800 135.49
10 25.50400 255.04
25 24.70720 617.68

Submit a request for quotation on quantities greater than those displayed.

Send Feedback