Add To Favorites
Product Overview
Digi-Key Part Number ENC28J60T-I/SSDKR-ND
Quantity Available 3,112
Can ship immediately
Manufacturer

Manufacturer Part Number

ENC28J60T-I/SS

Description IC ETHERNET CTLR SPI 28SSOP
Expanded Description Ethernet Controller 10 Base-T PHY SPI Interface 28-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Protocol Ethernet
Function Controller
Interface SPI
Standards 10 Base-T PHY
Voltage - Supply 3.1 V ~ 3.6 V
Current - Supply 160mA
Operating Temperature -40°C ~ 85°C
Package / Case 28-SSOP (0.209", 5.30mm Width)
Supplier Device Package 28-SSOP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ENC28J60T-I/SSDKR

12:59:51 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.93000 2.93
25 2.68840 67.21
100 2.43080 243.08

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ENC28J60T-I/SSTR-ND
  • Minimum Quantity: 2,100
  • Quantity Available: 2,100 - Immediate
  • Unit Price: 2.43080
  • Cut Tape (CT) ? : ENC28J60T-I/SSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,112 - Immediate
  • Unit Price: 2.93000
  • Tube ? : ENC28J60-I/SS-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,874 - Immediate
  • Unit Price: 2.87000
Send Feedback